803-83-018-30-480101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.15.46976

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.21.57952

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.25.66071
18 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-83-018-30-480101

DigiKey Part Number
803-83-018-30-480101-ND
Manufacturer
Manufacturer Product Number
803-83-018-30-480101
Description
CONN SOCKET 18POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.165" (4.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
414-83-218-41-134101Preci-Dip0414-83-218-41-134101-NDkr.15.46976Parametric Equivalent
414-83-218-41-134191Preci-Dip0414-83-218-41-134191-NDkr.21.57952Parametric Equivalent
803-83-018-30-480191Preci-Dip0803-83-018-30-480191-NDkr.25.66071Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
290kr.20.20972kr.5,860.82
Manufacturers Standard Package
Unit Price without VAT:kr.20.20972
Unit Price with VAT:kr.25.26215