Similar
Similar
Similar

802-80-018-30-001101 | |
|---|---|
DigiKey Part Number | 802-80-018-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-018-30-001101 |
Description | CONN HEADER SMD 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.100" (2.54mm) |
EDA/CAD Models | 802-80-018-30-001101 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.191" (4.85mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015912180 | Molex | 1.801 | WM17455-ND | kr.12.87000 | Similar |
| 0713085618 | Molex | 0 | 0713085618-ND | kr.0.00000 | Similar |
| GBC09DABN-M30 | Sullins Connector Solutions | 0 | S2351E-09-ND | kr.11.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.12.33203 | kr.8,632.42 |
| Unit Price without VAT: | kr.12.33203 |
|---|---|
| Unit Price with VAT: | kr.15.41504 |















