311-87-132-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 46
Unit Price: kr.104.55000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 51
Unit Price: kr.112.98000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 15
Unit Price: kr.80.77000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.77.34926
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.132.08333
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.94.23815
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.114.19519
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.94.23815
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.99.16352
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.100.02620
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.99.16352
Datasheet

Similar


Harwin Inc.
In Stock: 1.400
Unit Price: kr.23.08000
Datasheet
32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-87-132-41-001101

DigiKey Part Number
311-87-132-41-001101-ND
Manufacturer
Manufacturer Product Number
311-87-132-41-001101
Description
CONN SOCKET 32POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.161" (4.10mm)
Connector Type
Contact Length - Post
0.165" (4.19mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-44-132-41-001000Mill-Max Manufacturing Corp.46310-44-132-41-001000-NDkr.104.55000Similar
310-91-132-41-001000Mill-Max Manufacturing Corp.5131091-13241001000-NDkr.112.98000Similar
310-93-132-41-001000Mill-Max Manufacturing Corp.1531093-13241001000-NDkr.80.77000Similar
310-99-132-41-001000Mill-Max Manufacturing Corp.031099-13241001000-NDkr.77.34926Similar
311-13-132-41-001000Mill-Max Manufacturing Corp.031113-13241001000-NDkr.132.08333Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.16.11248kr.4,028.12
Unit Price without VAT:kr.16.11248
Unit Price with VAT:kr.20.14060