
310-91-132-41-001000 | |
|---|---|
DigiKey Part Number | 31091-13241001000-ND |
Manufacturer | |
Manufacturer Product Number | 310-91-132-41-001000 |
Description | SOCKET SOLDERTAIL SIP 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 32 (1 x 32) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.98000 | kr.112.98 |
| 12 | kr.94.76750 | kr.1,137.21 |
| 102 | kr.81.48765 | kr.8,311.74 |
| 504 | kr.72.80899 | kr.36,695.73 |
| Unit Price without VAT: | kr.112.98000 |
|---|---|
| Unit Price with VAT: | kr.141.22500 |


