310-87-113-41-205101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.12.04632

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: kr.7.89203
13 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-87-113-41-205101

DigiKey Part Number
310-87-113-41-205101-ND
Manufacturer
Manufacturer Product Number
310-87-113-41-205101
Description
CONN SOCKET 13P 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
801-87-013-40-001101Preci-Dip0801-87-013-40-001101-NDkr.12.04632Parametric Equivalent
801-87-013-40-002101Preci-Dip0801-87-013-40-002101-NDkr.7.89203Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
650kr.10.60722kr.6,894.69
Manufacturers Standard Package
Unit Price without VAT:kr.10.60722
Unit Price with VAT:kr.13.25903