Similar
Similar
Similar

350-10-113-00-001101 | |
|---|---|
DigiKey Part Number | 350-10-113-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-113-00-001101 |
Description | CONN HEADER VERT 13POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-10-113-00-001101 Models |
Category | Contact Length - Post 0.164" (4.17mm) |
Mfr | Overall Contact Length 0.477" (12.12mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTS-113-G-A | Samtec Inc. | 0 | 612-HTS-113-G-A-ND | kr.28.43706 | Similar |
| HTS-113-G-AA | Samtec Inc. | 0 | 612-HTS-113-G-AA-ND | kr.27.87000 | Similar |
| HTS-113-T-AA | Samtec Inc. | 0 | 612-HTS-113-T-AA-ND | kr.14.23529 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.29698 | kr.9,148.49 |
| Unit Price without VAT: | kr.18.29698 |
|---|---|
| Unit Price with VAT: | kr.22.87123 |








