



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 40000 RPM | |
Torque - Rated (oz-in / mNm) | 2.28 / 16.1 | |
Power - Rated | 37.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.06000 | kr.1,449.06 |
| 5 | kr.1,331.73200 | kr.6,658.66 |
| 10 | kr.1,284.15600 | kr.12,841.56 |
| 25 | kr.1,275.00520 | kr.31,875.13 |
| Unit Price without VAT: | kr.1,449.06000 |
|---|---|
| Unit Price with VAT: | kr.1,811.32500 |


