DC Motor Standard 40000 RPM 37.5W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 40000 RPM 37.5W 24VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011162008

DigiKey Part Number
403-3011162008-ND
Manufacturer
Manufacturer Product Number
3011162008
Description
16ECP52 8B 112.01
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC Motor Standard 40000 RPM 37.5W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
40000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
2.08 / 14.7
Series
Power - Rated
37.5W
Packaging
Tray
Size / Dimension
Round - 0.630" Dia (16.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.394" (10.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
24VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,417.76000kr.1,417.76
5kr.1,302.93600kr.6,514.68
10kr.1,256.40500kr.12,564.05
25kr.1,218.70000kr.30,467.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,417.76000
Unit Price with VAT:kr.1,772.20000