Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB-48-4

DigiKey Part Number
EMHB-48-4-ND
Manufacturer
Manufacturer Product Number
EMHB-48-4
Description
TEST LEAD BANANA TO BANANA 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Yellow
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.145.75667kr.3,498.16
Unit Price without VAT:kr.145.75667
Unit Price with VAT:kr.182.19584
Alternate Color
TEST LEAD BANANA TO BANANA 48"
In-Stock: 3
Unit Price: kr.126.74000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 8
Unit Price: kr.126.74000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: kr.145.75667
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: kr.145.75667
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: kr.145.75667