
EMHB-48-3 | |
|---|---|
DigiKey Part Number | EMHB-48-3-ND |
Manufacturer | |
Manufacturer Product Number | EMHB-48-3 |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Orange | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.145.75667 | kr.3,498.16 |
| Unit Price without VAT: | kr.145.75667 |
|---|---|
| Unit Price with VAT: | kr.182.19584 |








