6510-V-72-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 117
Unit Price: kr.259.88000
Datasheet
Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Who is Pomona Electronics?

6510-V-72-0

DigiKey Part Number
6510-V-72-0-ND
Manufacturer
Manufacturer Product Number
6510-V-72-0
Description
COAX CABLE BNC TO BNC 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price: kr.215.49500
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 2
Unit Price: kr.177.77000
COAX CBL BNC TO BNC 24"
In-Stock: 3
Unit Price: kr.177.77000
COAX CBL BNC TO BNC 36"
In-Stock: 18
Unit Price: kr.228.18000
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price:
COAX CABLE BNC TO BNC 5'
In-Stock: 117
Unit Price: kr.259.88000