Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Who is Pomona Electronics?

6510-V-12-0

DigiKey Part Number
501-2010-ND
Manufacturer
Manufacturer Product Number
6510-V-12-0
Description
COAX CBL BNC TO BNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.177.77000kr.177.77
Unit Price without VAT:kr.177.77000
Unit Price with VAT:kr.222.21250
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 3
Unit Price: kr.177.77000
COAX CBL BNC TO BNC 36"
In-Stock: 18
Unit Price: kr.228.18000
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price:
COAX CABLE BNC TO BNC 5'
In-Stock: 117
Unit Price: kr.259.88000
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price: