


4964-SS-60 | |
|---|---|
DigiKey Part Number | 501-2166-ND |
Manufacturer | |
Manufacturer Product Number | 4964-SS-60 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 10 kHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 50°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.56000 | kr.272.56 |
| Unit Price without VAT: | kr.272.56000 |
|---|---|
| Unit Price with VAT: | kr.340.70000 |







