Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 24.00" (609.60mm)
Who is Pomona Electronics?

4964-SS-24

DigiKey Part Number
501-1636-ND
Manufacturer
Manufacturer Product Number
4964-SS-24
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
4.95mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
10 kHz
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.234.52000kr.234.52
Unit Price without VAT:kr.234.52000
Unit Price with VAT:kr.293.15000
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 34
Unit Price: kr.234.52000
COAX CBL BNC TO BNC 10'
In-Stock: 64
Unit Price: kr.323.28000
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 20'
In-Stock: 34
Unit Price: kr.437.40000
COAX CBL BNC TO BNC 25'
In-Stock: 0
Unit Price: