
PCS34-D-380A-80ZL | |
---|---|
DigiKey Part Number | 2634-PCS34-D-380A-80ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-380A-80ZL |
Description | SSR RELAY 80A 48~440VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.436.22000 | kr.436.22 |
15 | kr.380.62067 | kr.5,709.31 |
30 | kr.367.53700 | kr.11,026.11 |
45 | kr.360.09244 | kr.16,204.16 |
90 | kr.347.70700 | kr.31,293.63 |
Unit Price without VAT: | kr.436.22000 |
---|---|
Unit Price with VAT: | kr.545.27500 |