PCS34-A-240A-50ZL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS34-A-480A-80ZL

DigiKey Part Number
2634-PCS34-A-480A-80ZL-ND
Manufacturer
Manufacturer Product Number
PCS34-A-480A-80ZL
Description
SSR RELAY 80A 48~530VAC SCREW TE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
80 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.387.58000kr.387.58
15kr.338.18867kr.5,072.83
30kr.326.56433kr.9,796.93
45kr.319.95022kr.14,397.76
90kr.308.94722kr.27,805.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.387.58000
Unit Price with VAT:kr.484.47500