3273992 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: kr.4.31500
Datasheet
7 Position Terminal Block Red Middle 27.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273992

DigiKey Part Number
277-3273992-ND
Manufacturer
Manufacturer Product Number
3273992
Description
TERM BLK 7POS RED
Customer Reference
Detailed Description
7 Position Terminal Block Red Middle 27.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273992 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
450 V
Packaging
Bulk
Features
Block of 3
Part Status
Obsolete
Housing Color
Red
Type
Middle
Length
1.126" (28.60mm)
Mounting Type
Direct Mount
Height (Max)
0.894" (22.70mm)
Number of Positions
7
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
27.9mm
Operating Temperature
-35°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273988Phoenix Contact0277-3273988-NDkr.4.31500MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes