
3273988 | |
|---|---|
DigiKey Part Number | 277-3273988-ND |
Manufacturer | |
Manufacturer Product Number | 3273988 |
Description | TERM BLK 7POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Gray Middle 27.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273988 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 7 | Height (Max) 0.894" (22.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 27.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -35°C ~ 105°C |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.32.19125 | kr.257.53 |
| Unit Price without VAT: | kr.32.19125 |
|---|---|
| Unit Price with VAT: | kr.40.23906 |






