
3058130 | |
|---|---|
DigiKey Part Number | 277-15187-ND |
Manufacturer | |
Manufacturer Product Number | 3058130 |
Description | TERM BLK 2POS GRAY |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 9.0mm |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-26 AWG |
Type NEMA Open Construction | Wire Gauge or Range - mm² 0.1-6mm² |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 2.098" (53.30mm) |
Number of Levels 1 | Height (Max) 1.457" (37.00mm) |
Terminal - Width 9.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
















