
3059113 | |
|---|---|
DigiKey Part Number | 277-15188-ND |
Manufacturer | |
Manufacturer Product Number | 3059113 |
Description | JUMPER TERM BLK 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | 0.354" (9.00mm) | |
Style | - | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.08000 | kr.34.08 |
| Unit Price without VAT: | kr.34.08000 |
|---|---|
| Unit Price with VAT: | kr.42.60000 |


