D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305431

DigiKey Part Number
2305431-ND
Manufacturer
Manufacturer Product Number
2305431
Description
CABLE ASSY DB09 SHIELDED GRAY 3M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305431 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
9.84' (3.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.347.66000kr.347.66
Manufacturers Standard Package
Unit Price without VAT:kr.347.66000
Unit Price with VAT:kr.434.57500
Alternate Length
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: kr.320.99000
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 1
Unit Price: kr.436.78000
CABLE ASSY DB09 SHLD GRAY 500MM
In-Stock: 0
Unit Price: kr.208.56000