D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305428

DigiKey Part Number
2305428-ND
Manufacturer
Manufacturer Product Number
2305428
Description
CABLE ASSY DB09 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305428 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.357.51000kr.357.51
Manufacturers Standard Package
Unit Price without VAT:kr.357.51000
Unit Price with VAT:kr.446.88750
Alternate Length
CABLE ASSY DB09 SHIELDED GRAY 3M
In-Stock: 22
Unit Price: kr.348.76000
CABLE ASSY DB09 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: kr.438.16000
CABLE ASSY DB09 SHLD GRAY 500MM
In-Stock: 0
Unit Price: kr.209.22000