1823492 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.36.23733
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.91.93000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.91.93000
Datasheet
10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1823492

DigiKey Part Number
277-11644-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1823492
Description
TERM BLK 10POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1823492 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Positions Per Level
10
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.197" (5.00mm)
Contact Material - Plating
Tin Plated
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1822613Phoenix Contact01822613-NDkr.36.23733Parametric Equivalent
806-110WAGO Corporation02946-806-110-NDkr.91.93000Parametric Equivalent
806-210WAGO Corporation02946-806-210-NDkr.91.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.41.06070kr.8,212.14
Manufacturers Standard Package
Unit Price without VAT:kr.41.06070
Unit Price with VAT:kr.51.32588