Similar

1822613 | |
|---|---|
DigiKey Part Number | 1822613-ND |
Manufacturer | |
Manufacturer Product Number | 1822613 |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1822613 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH10V-500-10BK | Same Sky (Formerly CUI Devices) | 0 | 102-TBLH10V-500-10BK-ND | kr.29.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.36.23733 | kr.2,174.24 |
| Unit Price without VAT: | kr.36.23733 |
|---|---|
| Unit Price with VAT: | kr.45.29666 |


