




TBLH10V-500-10BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-10BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-10BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-10BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.38000 | kr.28.38 |
| 10 | kr.20.16900 | kr.201.69 |
| 25 | kr.17.65760 | kr.441.44 |
| 50 | kr.16.09280 | kr.804.64 |
| 240 | kr.13.50521 | kr.3,241.25 |
| 480 | kr.12.71323 | kr.6,102.35 |
| 720 | kr.12.32953 | kr.8,877.26 |
| 1.200 | kr.11.91793 | kr.14,301.52 |
| 5.040 | kr.11.09717 | kr.55,929.74 |
| Unit Price without VAT: | kr.28.38000 |
|---|---|
| Unit Price with VAT: | kr.35.47500 |

