1732034 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 800
Unit Price: kr.45.90000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 10
Unit Price: kr.50.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 613
Unit Price: kr.26.06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 133
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 52
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: kr.4.47730
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1732034

DigiKey Part Number
1732034-ND
Manufacturer
Manufacturer Product Number
1732034
Description
TERM BLK 3POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1732034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.36.33080kr.1,816.54
Manufacturers Standard Package
Unit Price without VAT:kr.36.33080
Unit Price with VAT:kr.45.41350