Parametric Equivalent
Parametric Equivalent

950025203000000 | |
|---|---|
DigiKey Part Number | 732-950025203000000-ND |
Manufacturer | |
Manufacturer Product Number | 950025203000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691253910003 | Würth Elektronik | 133 | 732-691253910003-ND | kr.14.27000 | Parametric Equivalent |
| 691254910003 | Würth Elektronik | 52 | 732-691254910003-ND | kr.18.39000 | Parametric Equivalent |
| 282844-3 | TE Connectivity AMP Connectors | 610 | A98093-ND | kr.26.06000 | Parametric Equivalent |
| ESGM03300 | Amphenol PCD Shenzhen | 0 | ESGM03300-ND | kr.4.47730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.13.59900 | kr.135.99 |
| 100 | kr.13.11750 | kr.1,311.75 |
| 250 | kr.12.79412 | kr.3,198.53 |
| 500 | kr.12.30594 | kr.6,152.97 |
| 1.000 | kr.11.98266 | kr.11,982.66 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |





