1664083 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.53.50956
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.53.50956
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: kr.51.04000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 34
Unit Price: kr.51.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 44
Unit Price: kr.51.04000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.12.29725
Datasheet
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1664083

DigiKey Part Number
277-1664083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1664083
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1664083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
Phoenix Contact
Number of Cores per Jack
8
Packaging
Tape & Reel (TR)
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.570" (14.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1664082Phoenix Contact0277-1664082TR-NDkr.53.50956Parametric Equivalent
1664085Phoenix Contact0277-1664085TR-NDkr.53.50956Parametric Equivalent
1664099Phoenix Contact45277-1664099-NDkr.51.04000Parametric Equivalent
1664100Phoenix Contact34277-1664100-NDkr.51.80000Parametric Equivalent
1664101Phoenix Contact44277-1664101-NDkr.51.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90kr.53.50956kr.4,815.86
Manufacturers Standard Package
Unit Price without VAT:kr.53.50956
Unit Price with VAT:kr.66.88695