


RJMG201S12170BT | |
|---|---|
DigiKey Part Number | 664-RJMG201S12170BT-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201S12170BT |
Description | RJMG201S12170BT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201S12170BT Models |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664082 | Phoenix Contact | 0 | 277-1664082TR-ND | kr.53.50956 | Parametric Equivalent |
| 1664083 | Phoenix Contact | 0 | 277-1664083TR-ND | kr.53.50956 | Parametric Equivalent |
| 1664085 | Phoenix Contact | 0 | 277-1664085TR-ND | kr.53.50956 | Parametric Equivalent |
| 1664099 | Phoenix Contact | 45 | 277-1664099-ND | kr.51.04000 | Parametric Equivalent |
| 1664100 | Phoenix Contact | 34 | 277-1664100-ND | kr.51.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.12.29725 | kr.86,080.75 |
| Unit Price without VAT: | kr.12.29725 |
|---|---|
| Unit Price with VAT: | kr.15.37156 |







