1639428 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.474.59000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.476.93000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: kr.482.45000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.1,152.20000

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: kr.104.12000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 63
Unit Price: kr.548.50000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: kr.492.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,333.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,299.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.637.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,867.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.647.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,087.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.737.10000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1639428

DigiKey Part Number
277-1639428-ND
Manufacturer
Manufacturer Product Number
1639428
Description
RJ45 PATCH CABLE BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251610150Weidmüller0281-7107-NDkr.474.59000Parametric Equivalent
130845A500-EMETZ CONNECT USA Inc.01849-130845A500-E-NDkr.476.93000Parametric Equivalent
24441325LAPP105614-24441325-NDkr.482.45000Parametric Equivalent
CA22100048Belden Inc.0135-CA22100048-NDkr.1,152.20000Parametric Equivalent
CAT6A-050BK-FUTPEase Electronics04627-CAT6A-050BK-FUTP-NDkr.104.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.349.40000kr.349.40
Manufacturers Standard Package
Unit Price without VAT:kr.349.40000
Unit Price with VAT:kr.436.75000