CAT6A-050BK-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.321.63000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.323.21000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.253.28000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: kr.326.95000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.780.83000

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 48
Unit Price: kr.371.71000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 6
Unit Price: kr.333.42000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.519.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.903.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,558.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.431.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,265.91000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-050BK-FUTP

DigiKey Part Number
4627-CAT6A-050BK-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-050BK-FUTP
Description
CAT6A FUTP CMR CMG 26AWG 50' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.67.20000kr.67.20
10kr.57.10400kr.571.04
25kr.53.52720kr.1,338.18
50kr.50.97100kr.2,548.55
100kr.48.53780kr.4,853.78
250kr.45.50064kr.11,375.16
500kr.43.33074kr.21,665.37
1.000kr.41.26516kr.41,265.16
Manufacturers Standard Package
Unit Price without VAT:kr.67.20000
Unit Price with VAT:kr.84.00000