
1584020 | |
|---|---|
DigiKey Part Number | 1584020-ND |
Manufacturer | |
Manufacturer Product Number | 1584020 |
Description | CONN CABLE GLAND SILVER |
Customer Reference | |
Detailed Description | Connector Cable Gland Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Gland | |
For Use With/Related Products | AS-Interface Flat-Ribbon Conductors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Water Resistant | |
Color | Silver |















