MFG_141259x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412592

DigiKey Part Number
1412592-ND
Manufacturer
Manufacturer Product Number
1412592
Description
CONN HOOD SIDE ENTRY SZB10 M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412592 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.10000kr.116.10
Manufacturers Standard Package
Unit Price without VAT:kr.116.10000
Unit Price with VAT:kr.145.12500