1416225 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.818.81000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.665.70000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.911.82500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.652.11167
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.973.51000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.821.54000
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416225

DigiKey Part Number
1416225-ND
Manufacturer
Manufacturer Product Number
1416225
Description
CABLE MOD 8P4C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1416225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1408977Phoenix Contact01408977-NDkr.818.81000Parametric Equivalent
1416138Phoenix Contact01416138-NDkr.665.70000Parametric Equivalent
09457150027HARTING01195-2225-NDkr.911.82500Parametric Equivalent
1201080271Molex01201080271-NDkr.652.11167Parametric Equivalent
1506960000Weidmüller0281-1506960000-NDkr.973.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,267.49000kr.1,267.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,267.49000
Unit Price with VAT:kr.1,584.36250