09457150027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.566.87500
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.678.44000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.617.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.1,050.16000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.973.51000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.821.54000
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457150027

DigiKey Part Number
1195-2225-ND
Manufacturer
Manufacturer Product Number
09457150027
Description
CABLE MOD 8P4C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457150027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.829.98200kr.8,299.82
Unit Price without VAT:kr.829.98200
Unit Price with VAT:kr.1,037.47750
Alternate Length
CABLE MOD 8P4C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: kr.723.50800