
1196228 | |
---|---|
DigiKey Part Number | 277-1196228-ND |
Manufacturer | |
Manufacturer Product Number | 1196228 |
Description | FL SWITCH 1708 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP65, IP66, IP67 |
Datasheet | Datasheet |
EDA/CAD Models | 1196228 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 9V ~ 57V | |
Ingress Protection | IP65, IP66, IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,275.84000 | kr.4,275.84 |
Unit Price without VAT: | kr.4,275.84000 |
---|---|
Unit Price with VAT: | kr.5,344.80000 |