1196227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1196227

DigiKey Part Number
277-1196227-ND
Manufacturer
Manufacturer Product Number
1196227
Description
FL SWITCH 1608
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP67
Datasheet
 Datasheet
EDA/CAD Models
1196227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
9V ~ 57V
Ingress Protection
IP67
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,024.64000kr.3,024.64
Manufacturers Standard Package
Unit Price without VAT:kr.3,024.64000
Unit Price with VAT:kr.3,780.80000