PI2EQX5904NJE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.84.57123
Datasheet

Similar


Texas Instruments
In Stock: 362
Unit Price: kr.163.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.84.57123
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.107.22384
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.63.62247
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: kr.125.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.87.50468
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: kr.144.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.72.43400
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: kr.141.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.44.93624
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: kr.90.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.46.88678
Datasheet

Similar


Texas Instruments
In Stock: 265
Unit Price: kr.91.87000
Datasheet
Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX5904NJE

DigiKey Part Number
PI2EQX5904NJE-ND
Manufacturer
Manufacturer Product Number
PI2EQX5904NJE
Description
IC REDRIVER PCIE 8CH 100LBGA
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX5904NJE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
800mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types