Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V45-G-C6-GN10M-PUR-E2S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V45-G-C6-GN10M-PUR-E2S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V45-G-C6-GN10M-PUR-E2S-V45-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Pepperl+Fuchs, Inc. | Length 32.81' (10.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410930 | Molex | 0 | 900-1203410930-ND | kr.1,047.24000 | Parametric Equivalent |
| 1251590100 | Weidmüller | 1 | 281-7103-ND | kr.245.87000 | Parametric Equivalent |
| 130845A055-E | METZ CONNECT USA Inc. | 0 | 1849-130845A055-E-ND | kr.236.10000 | Parametric Equivalent |
| 2106265 | SICK, Inc. | 0 | 1882-2106265-ND | kr.1,137.27000 | Parametric Equivalent |
| 24441354 | LAPP | 6 | 5614-24441354-ND | kr.243.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.534.34000 | kr.534.34 |
| Unit Price without VAT: | kr.534.34000 |
|---|---|
| Unit Price with VAT: | kr.667.92500 |












