Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X10MGR | |
|---|---|
DigiKey Part Number | STPK6X10MGR-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X10MGR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410930 | Molex | 0 | 900-1203410930-ND | kr.1,047.24000 | Parametric Equivalent |
| 1251590100 | Weidmüller | 1 | 281-7103-ND | kr.245.87000 | Parametric Equivalent |
| 130845A055-E | METZ CONNECT USA Inc. | 0 | 1849-130845A055-E-ND | kr.236.10000 | Parametric Equivalent |
| 2106265 | SICK, Inc. | 0 | 1882-2106265-ND | kr.1,137.27000 | Parametric Equivalent |
| 24441354 | LAPP | 6 | 5614-24441354-ND | kr.243.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.407.43400 | kr.4,074.34 |
| Unit Price without VAT: | kr.407.43400 |
|---|---|
| Unit Price with VAT: | kr.509.29250 |












