


PE82P5022 | |
|---|---|
DigiKey Part Number | 6099-PE82P5022-ND |
Manufacturer | |
Manufacturer Product Number | PE82P5022 |
Description | 6 Bit TTL Programmable Phase Shi |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 6GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 6GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36,685.33000 | kr.36,685.33 |
| Unit Price without VAT: | kr.36,685.33000 |
|---|---|
| Unit Price with VAT: | kr.45,856.66250 |



