
PE2CP1120-30 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1120-30-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1120-30 |
Description | CPLR 30DBSMA 6-26.5GHZ 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, GSM, LTE 6GHz ~ 26.5GHz 30dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 26.5GHz | |
Coupling Factor | 30dB | |
Applications | 5G, GSM, LTE | |
Insertion Loss | 1dB | |
Power - Max | 30W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,854.69000 | kr.7,854.69 |
| Unit Price without VAT: | kr.7,854.69000 |
|---|---|
| Unit Price with VAT: | kr.9,818.36250 |


