Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-2 | |
|---|---|
DigiKey Part Number | 6099-PE7437-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-2 |
Description | 2DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.434.16000 | kr.434.16 |
| 10 | kr.381.11600 | kr.3,811.16 |
| 25 | kr.363.40120 | kr.9,085.03 |
| Unit Price without VAT: | kr.434.16000 |
|---|---|
| Unit Price with VAT: | kr.542.70000 |






