Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-502 | |
|---|---|
DigiKey Part Number | AT-502-ND |
Manufacturer | |
Manufacturer Product Number | AT-502 |
Description | RF ATTENUATOR 2DB 50OHM BNC |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-502 Models |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case BNC In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-02-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-02-BNC-10-ND | kr.1,609.62400 | Parametric Equivalent |
| LCAT7437-2 | L-com | 0 | 5073-LCAT7437-2-ND | kr.383.95000 | Parametric Equivalent |
| PE7437-2 | Pasternack | 0 | 6099-PE7437-2-ND | kr.434.16000 | Parametric Equivalent |
| R414402000 | Radiall USA, Inc. | 0 | 2201-R414402000-ND | kr.1,356.57000 | Parametric Equivalent |





