PE7388-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.9,727.57000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.3,258.13000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 5
Unit Price: kr.3,154.15000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,646.51000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.3,364.07000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.2,527.06000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.6,332.65000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.5,864.18000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.5,084.68000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.6,557.72000
Datasheet
RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7388-30

DigiKey Part Number
6099-PE7388-30-ND
Manufacturer
Manufacturer Product Number
PE7388-30
Description
30 dB Fixed Attenuator, N Male t
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Pasternack
Power (Watts)
50W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-7550-12-30Amphenol XMA05984-3082-7550-12-30-NDkr.9,727.57000Parametric Equivalent
5930_N-50-050/13-_NEHuber+Suhner, Inc.03628-5930_N-50-050/13-_NE-NDkr.3,258.13000Parametric Equivalent
FMAT4008-30Fairview Microwave55328-FMAT4008-30-NDkr.3,154.15000Parametric Equivalent
PE7389-40Pasternack06099-PE7389-40-NDkr.2,646.51000Parametric Equivalent
PE7394-30Pasternack06099-PE7394-30-NDkr.3,364.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,870.31000kr.2,870.31
10kr.2,865.12800kr.28,651.28
Manufacturers Standard Package
Unit Price without VAT:kr.2,870.31000
Unit Price with VAT:kr.3,587.88750