New Product
RF Attenuators 30dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7580-30

DigiKey Part Number
6099-PE7580-30-ND
Manufacturer
Manufacturer Product Number
PE7580-30
Description
30 DB FIXED ATTENUATOR, N MALE T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
50W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,527.06000kr.2,527.06
10kr.2,148.46100kr.21,484.61
25kr.2,094.18080kr.52,354.52
Manufacturers Standard Package
Unit Price without VAT:kr.2,527.06000
Unit Price with VAT:kr.3,158.82500