Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7087-1 | |
|---|---|
DigiKey Part Number | 6099-PE7087-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7087-1 |
Description | 1 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,429.35000 | kr.1,429.35 |
| 10 | kr.1,264.69100 | kr.12,646.91 |
| 25 | kr.1,207.79520 | kr.30,194.88 |
| Unit Price without VAT: | kr.1,429.35000 |
|---|---|
| Unit Price with VAT: | kr.1,786.68750 |








