RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413301000

DigiKey Part Number
2201-R413301000-ND
Manufacturer
Manufacturer Product Number
R413301000
Description
ATTENUATOR: SMA 2.9 1DB 40GHZ 2W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,862.70000kr.2,862.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,862.70000
Unit Price with VAT:kr.3,578.37500