Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7001-4 | |
|---|---|
DigiKey Part Number | 6099-PE7001-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7001-4 |
Description | 4 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,019.85000 | kr.1,019.85 |
| 10 | kr.900.27400 | kr.9,002.74 |
| 25 | kr.858.95080 | kr.21,473.77 |
| Unit Price without VAT: | kr.1,019.85000 |
|---|---|
| Unit Price with VAT: | kr.1,274.81250 |













