PE45215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.48.06133
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: kr.71.18172
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.45.67970
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 10
Unit Price: kr.184.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.270.08000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.628.23000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.421.04000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45215

DigiKey Part Number
6099-PE45215-ND
Manufacturer
Manufacturer Product Number
PE45215
Description
SMA Female Field Replaceable Con
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1052563-1TE Connectivity AMP Connectors0A111736-NDkr.48.06133Parametric Equivalent
2081361-2TE Connectivity Linx0343-2081361-2-NDkr.71.18172Parametric Equivalent
901-10228Amphenol RF0901-10228-NDkr.45.67970Parametric Equivalent
HRM-301SHirose Electric Co Ltd10H122723-NDkr.184.56000Parametric Equivalent
LCCN3140L-com05073-LCCN3140-NDkr.270.08000Parametric Equivalent
Available To Order
Factory Stock: 49
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.355.61000kr.355.61
Manufacturers Standard Package
Unit Price without VAT:kr.355.61000
Unit Price with VAT:kr.444.51250